Rapid UT-86USB Brushed Chrome 13A Dual Switched Power Socket with Dual USB

Order Code:

23-4444

Brand: Rapid MPN: UT-86USB Brushed Chrome

Discontinued


This attractive, brushed chrome Dual UK 13A Power Socket with Dual USB Outlet allows you to charge, or power, two USB devices plus two other normal mains-powered electrical items from a single double wall-plate.

The USB charging sockets are compatible with all your gadgets like Smartphones, Music Players, Cameras, Tablets, MP3 Players, etc., and other devices that require charging via a USB port. The two USB charging sockets have a total output of 2A (combined); if the current exceeds this it will automatically shut down to protect your devices.

This dual switched socket will fit any normal dual 25mm deep wall box and is ideal as an upgrade to an existing double socket.


  • Two switched UK 3-pin power sockets PLUS 2x USB charging ports
  • Frees up your normal mains sockets
  • Fits any standard double backbox (minimum depth 25mm)
  • Surge and spike protected
  • 2A intelligent split allows optimum USB charging rate rather than a reduced, slower rate
  • Ideal for charging mobile phones, MP3 players, cameras, games consoles and much more
  • No adaptors required
  • Maximum USB output 5V, 2A
  • Manufacturer's part:: UT-86USBCHR

Trustpilot