Christmas Opening Hours and Delivery Dates here

Universal Science TP1500A1 TO220+HOL Thermal Interface Pad Pack of 1000

Order Code:

38-3066

Brand: Universal Science MPN: TP1500A1 TO220 + HOL

Discontinued


The Universal Science TP1500A1 TO220 + HOL is a high-performance thermal interface pad designed to enhance heat dissipation from electronic components to heat sinks.

This pad features a TO-220 size with a hole, making it easy to mount and ensuring optimal thermal contact. With a thermal conductivity of 1.5W/m-K and a thickness of 0.23mm, it provides excellent thermal resistance and electrical insulation.

The TP1500A1 is ideal for applications requiring reliable thermal management, such as power supplies, amplifiers, and other high-power electronic devices.


  • TO-220 Size with Hole: Facilitates easy mounting and secure attachment.
  • Thermal Conductivity: 1.5W/m-K for efficient heat transfer.
  • Thickness: 0.23mm for minimal thermal resistance.
  • Electrical Insulation: Ensures safe operation and prevents electrical shorts.
  • Durable Construction: Made from high-quality materials for long-lasting performance.
  • Wide Temperature Range: Operates effectively from -50°C to +200°C.
  • High Dielectric Strength: 6000V AC breakdown voltage for robust insulation.
  • Enhanced Heat Flow: Reduces micro air voids for improved thermal performance.
  • Versatile Applications: Suitable for power supplies, amplifiers, and other high-power electronics.
Type Thermal Pad
Height 0.23mm
Temperature Range -50 to +200

You may also like


Trustpilot