Easter Opening Hours and Delivery Dates here

Universal Science Thermal T-Pad 6500 100x100mm Non Adhesive

Order Code:

38-3067

Brand: Universal Science MPN: T-Pad 6500 100mm

Discontinued


The T-Pad 6500 is a non-silicone electrically isolating thermal interface material that features an exceptionally high 6.5W/mK of thermal conductivity. The pad is perfect for rugged and demanding applications as well as silicone sensitive applications. The inherent softness in the pad allows it to fill-in the micro air voids between contact surfaces and its rugged construction stands up to demanding environments.


  • 6.5W/mK Thermal conductivity
  • High dielectric strength
  • Guaranteed electrical isolation
  • Flammability rating UL 94-V0
  • Supplied in 100x100mm sheets
  • Tolerance +/- 2%
Thermal Conductivity 6.5W/m-K
Breakdown Voltage 4000V
Flammability rating bUL 94-V0/b
Package/Case 100 x 100 x 0.2mm
Temperature Range -40 to +125°C
Tolerance b+/- 2%/b

You may also like


Trustpilot