Easter Opening Hours and Delivery Dates here

Univer KD200-40-50M Pneumatic Cylinder Bore Diameter 40mm Stroke 50mm

Order Code:

63-3717

Brand: Univer MPN: KD200-40-50M EAN-13: 8718427038910
  • Country of Origin:
  • View All

Discontinued


This Univer 40mm bore, 50mm stroke pneumatic cylinder complies with ISO 6431 and VDMA 24562 standards and takes full advantage of the improvements arising from extensive research carried out in recent years, to satisfy even the most demanding user.

It can be operated with lubricated or non-lubricated air allowing its use in many industrial sectors while protecting the environment. Strong construction and high quality components gives it with excellent operating performance and a long service life.

The barrel has extruded profiles to allow the fitting of flush-mounted sensors. The magnetic version is supplied as standard.


  • Bore diameter: 40mm
  • Stroke length: 50mm
  • Operating pressure (max.): 10 bar
  • Operating pressure (min.): 1.5 bar
  • Piston rod diameter: 16mm
  • Air fitting size: G 1/4in.
  • Barrel material: Anodised aluminium
  • Piston rod material: Chrome-plated steel
  • Mounting holes M6
  • Piston rod thread M12 x 1.25
  • Min. ambient temperature: -20°C
  • Ambient temperature (max.): +80°C
  • Version: Magnetic
  • Univer part No.: KD200-40-50M
Type Cylinder
Bore Diameter 40mm
Medium Lubricated or non-lubricated air
Stroke Length 50mm
Thread G1/4

Trustpilot