Christmas Opening Hours and Delivery Dates here
Univer EL18F251 EL18 Series Directly Actuated Valve, Zamak Enclosure

Univer EL18F251 EL18 Series Directly Actuated Valve, Zamak Enclosure

Order Code:

10-8646

Brand: Univer MPN: EL18F251 EAN-13: 4053199576616

Discontinued


The Univer EL18F251 is a directly actuated valve featuring a Zamak enclosure and nitrile rubber sealant. Manufactured by Univer, this control valve is often used in pressure regulation applications. Its robust construction ensures reliable performance in a variety of industrial settings.
Type Directly actuated valve
Connection G 1/4
Current Consumption 2.5 W 5 VA
Enclosure material Zamak
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 800 Nl/min
Max. media temperature +50°C
Max. operating pressure 8bar
Media temperature (range) +50 °C (max)
Min. ambient temperature -5°C
Misc Attribute monostabile
Operating medium Filtered compressed air 50 µm, with or without lubrication
Operating pressure (min.) 2bar
Operation Electrically
Sealant Nitrile rubber

Trustpilot