Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 30209 A 45mm Bore Single Row Tapered Roller Bearing 70000 N/82000

Order Code:  

58-6197

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 30209 A  Copy to clipboard EAN-13: 6940955647261
 Report an error

Discontinued

Single row tapered roller bearing from UBC.
  • Bore diameter: 45mm
  • Dynamic load rating: 70000 N
  • Static load rating: 82000 N
  • Manufacturer's type: 30209 A

Reviews


Be the first to submit a review