Christmas Opening Hours and Delivery Dates here

TUK Ltd SPEEDY RJ45 PSPDY5#100 Clear strain relief boot Cat 5e plug bag of 100

Order Code:

21-0840

Brand: SPEEDYRJ45 MPN: PSPDY5#100 EAN-13: 5055386506207

Discontinued


These compact transparent flush strain relief boots are designed to fit our SPEEDY RJ45 Category 5e plugs.

These relief boots are sold in a range of colours and are simple to fit.


  • Quantity of 100 transparent Category 5e strain relief boots supplied
  • Premium design, suitable for high density use in most datacom environments 
  • Extended hood prevents latch snagging other cables 
  • Perfect solution for rapid termination 
  • Transparent colour with high gloss finish made from Polycarbonate UL94V-0
  • Gives premium appearance to assembled leads 
  • Suitable for cable diameter size: approx. 5.5mm
  • Also suitable for use with standard 8P8C connectors for Category 5e
  • Manufacturers part: PSPDY5#100
Type Strain relief boot
Colour Transparent
Mounting Type SPEEDY RJ45
Quantity 100

Trustpilot