TUK LTD PGScb8.5CLR Combined plug and boot for XL cable with od of 8.5mm

Order Code:

21-0073

Brand: TUK LTD MPN: PGScb8.5CLR EAN-13: 5055386509789

Discontinued


These TUK PGScb8.5CLR high-performance shielded plug and boot combinations are designed for extra-large outer diameter cable of 8.5mm for Category 6 and 6A.

The patented design allows for the plug and boot and have an extremely low profile and secure fit.


  • Plug and boot design uses patented technology in order for the boot and plug to fit securely together
  • Designed for Category 6 and 6A performance
  • Suitable for extra-large cable (eg Cat 6A and Cat 7) up to 8.5mm OD and cores up to 1.45mm OD
  • 3 prong contacts for solid or stranded cable
  • 2-part, shielded plug compliant with standards of PoE

This product qualifies for free delivery when ordered online


Type Cat6A
Flammability UL 94V-0
Mounting Type D Universal
Plug / Socket Plug

Trustpilot