Christmas Opening Hours and Delivery Dates here

TT Electronics CW01903 2.1mm 1.5m Extension Cable

Order Code:

56-2412

Brand: TT Electronics MPN: CW01903-HD

Discontinued


This 1.5mm extension cable is part of a range of accessories designed to enable you to fit LED lighting strips in even the most inaccessible spots. It is also suitable for use with other DC cables using a 2.1mm fitting.


  • Cable with 2.1mm male socket at one end and 2.1mm female plug at the other
  • Overall length 150cm
  • Manufacturer's part CW01903
Type Cable / connector
Colour Black
Dimensions 2.1mm
Length 5m

You may also like


Trustpilot