Christmas Opening Hours and Delivery Dates here
TT Electronics AB PS60M-0ME1BR10KN 10K 20% PSxxM 60mm Dust Cover Slide Pot.

TT Electronics AB PS60M-0ME1BR10KN 10K 20% PSxxM 60mm Dust Cover Slide Pot.

Order Code:

58-6068

Brand: TT Electronics MPN: 4111703545

Discontinued


A 10K metal slide potentiometer with a metal lever and 60mm of slide travel.


  • Dual gang
  • Tolerance 20%
  • Linear law
Resistance 10kΩ
Travel 60mm

Trustpilot