Christmas Opening Hours and Delivery Dates here
TT Electronics AB PS100-2B1BR10K 10K 20% LIN 100mm Dual Gang PS100 Slide Pot.

TT Electronics AB PS100-2B1BR10K 10K 20% LIN 100mm Dual Gang PS100 Slide Pot.

Order Code:

58-6052

Brand: TT Electronics MPN: 4111903545

Discontinued


A 10K slide potentiometer with 100mm slide travel.


  • Dual gang
  • Tolerance 20%
  • Metal slider
  • Linear law
Resistance 10kΩ
Travel 100mm

Trustpilot