Christmas Opening Hours and Delivery Dates here
TT Electronics AB PS100-1B1BR5K 5K 20% LIN 100mm PS100 Slide Potentiometer

TT Electronics AB PS100-1B1BR5K 5K 20% LIN 100mm PS100 Slide Potentiometer

Order Code:

58-6045

Brand: TT Electronics MPN: 4111802900

Discontinued


A 5K slide potentiometer with 100mm slide travel.


  • Single gang
  • Tolerance 20%
  • Metal slider
  • Linear law
Resistance 5kΩ
Travel 100mm

Trustpilot