Christmas Opening Hours and Delivery Dates here
TT Electronics 3104001270 AB 10K 10% LIN CLR 4001 / 22 Wirewound Potentiometer

TT Electronics 3104001270 AB 10K 10% LIN CLR 4001 / 22 Wirewound Potentiometer

Order Code:

58-5991

Brand: TT Electronics MPN: 3104001270

Discontinued


A 10K high quality wirewound control potentiometer in a Ø 40mm panel mounting body with a robust, reliable construction. Suitable for general purpose use.
  • Shaft length 1 1/2"
  • Shaft ø1/4"
  • Tolerance 10%
  • 275° of travel
  • Linear law
  • Electro-tin plated brass tags
Resistance 10kΩ
Tolerance 10%
Taper Linear
Power Rating 3W
Shaft Diameter 6.35mm
Shaft Length 3.81mm

Trustpilot