Christmas Opening Hours and Delivery Dates here
TT Electronics 1551015 AB 500R 20% LIN 15mm VA 15 Vertical Carbon Trimmer

TT Electronics 1551015 AB 500R 20% LIN 15mm VA 15 Vertical Carbon Trimmer

Order Code:

57-8738

Brand: TT Electronics MPN: 1551015

Discontinued


A 500R carbon composition film preset potentiometer with a 15mm body and side adjustment. This PCB mounted component is suitable for a range of applications.
  • Linear law
  • Closed version
  • Tolerance 20%
  • Body dimensions Ø15 x 14.9mm
  • Pitch 10mm
Resistance 500Ω
Tolerance 20%
Adjustment Type Side
Number of Turns 1
Pitch 10mm
Mounting Style Through hole

Trustpilot