TruSens PIP-T5S-001 1mm PNP N/O M5 Short Inductive Sensor Cable Out

Order Code:

78-4114

Brand: TruSens MPN: PIP-T5S-001

Discontinued


This short, cylindrical inductive sensor has a mounting distance of 1mm and a chrome-plated brass body that is proof against water, oil, acid and alkaline. Power is via DC 3-wire and there is an LED indicator lamp for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NO
  • Sensing distance 0 to 0.08mm
  • Power supply 10 to 30V DC
  • Cable connection
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Output Configuration PNP NO
Sensing Range 0 to 0.08mm
Switching Current 100mA
Switching Voltage DC 10 to 30V

Trustpilot