Christmas Opening Hours and Delivery Dates here

TruSens PIP-T12L-101 2mm PNP N/O M12 Long Inductive Sensor Connector Out

Order Code:

78-4126

Brand: TruSens MPN: PIP-T12L-101

Discontinued


This M12 cylindrical inductive sensor comes in a long housing that has a mounting distance of 2mm. The body is of chrome-plated brass which is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NO
  • Straight plug-in connector output
  • Sensing distance 0 to 1.6mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Output Configuration PNP NO
Sensing Range 0 to 1.6mm
Switching Current 200mA
Switching Voltage DC 10 to 30V

Trustpilot