TruSens CMPS03 Magnetic Compass

MPN
CMPS03
Brand
TruSens
Order Code
78-1088

Discontinued


Compass sensor, this compass module has been specifically designed for use in robots as an aid to navigation, the aim was to produce a unique number to represent the direction the robot is facing, 5V working voltage, 20mA current, 0.1° resolution, I2C interface.


  • Produces a unique number to represent an orientational direction
  • Two Philips KMZ512 magnetic field sensors (which are sensitive enough to detect the Earth's magnetic field) are mounted at right angles to compute the direction of the horizontal component of the Earth's magnetic field
  • The output bearing can be obtained from a PWM signal on pin 4 or via the I²C bus on pins 2 and 3
  • The PWM signal is a pulse width modulated signal with the positive width of the pulse representing the angle
  • The pulse width varies from 1ms (0°) to 36.99ms (359.9°) – that is 100µs/° with a +1ms offset
Type Compass sensor
Connector PWM signal on pin 4
Operating Current 20mA
Operating Voltage 5V

Alternatives (1)


Trustpilot