TruOpto White 5mm LED Indicator with Black Recessed Bezel

Order Code:

42-0997

Brand: TruOpto MPN: 5BRINDW

Discontinued


A high brightness white 5mm LED indicator with a black recessed bezel. This robust and reliable lamp is suitable for a wide range of high brightness applications.


  • 5mm Standard directivity
  • Supplied with locking nut
Voltage 3.2V
Current 30mA
Brightness (mcd) 16,500mcd
Bezel Recessed
Colour White
Size 5mm
View Angle 20°

Trustpilot