TruOpto White 3mm LED Indicator with Chrome Recessed Bezel

Order Code:

42-0995

Brand: TruOpto MPN: 3CRINDW

Discontinued


A high brightness white 3mm LED indicator with a chrome recessed bezel. This robust and reliable lamp is suitable for a wide range of high brightness applications.


  • 3mm Standard directivity
  • Supplied with locking nut
Voltage 3.2V
Current 30mA
Bezel Recessed
Brightness (mcd) 6000mcd
Colour White
Size 3mm
View Angle 30°

Trustpilot