TruOpto Blue 3mm LED Indicator with Chrome Prominent Bezel

Order Code:

42-1002

Brand: TruOpto MPN: 3CPINDB

Discontinued


A high brightness blue 3mm LED indicator with a chrome prominent bezel. This robust and reliable lamp is suitable for a wide range of high brightness applications.


  • 3mm Standard directivity
  • Supplied with locking nut
Voltage 3.2V
Current 30mA
Brightness (mcd) 2400mcd
Bezel Prominent
Colour Blue
Size 3mm
View Angle 60°

Trustpilot