Trumeter APM-VOLT-ANO APM Volt Meter Negative LCD Digital/4-20mA Outputs

Order Code:

10-8559

Brand: Trumeter MPN: APM-VOLT-ANO EAN-13: 5060144888433

Discontinued


Trumeter's APM-VOLT-ANO is a digital rack-mount meter designed for precise voltage and current display, suitable for both panel and amperage applications. This advanced panel meter features a clear digital display and user-friendly interface, making it ideal for monitoring electrical systems in industrial settings. Typically, it is used in applications that require accurate measurement and monitoring of electrical parameters.
Type Digital rack-mount meter
Display Character Height 12mm
IP Rating IP65
Assembly dimensions 68 mm x 68mm
Digits 4
Dim (L x W x H) 53 x 72 x 72 mm
Display (counts) 999.9
Display (details) 0 - 600 V/DC or 0 - 528 V/AC
Display technology LCD
Height 72mm
Length 53mm
Operating Voltage 12V DC/AC
Power supply (details) 12-24V AC/DC
Recess height 68mm
Recess width 68
Tolerance 1%
Width 72mm

Trustpilot