We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
This APM Shunt Meter from Trumeter is ideal for DC current measurement applications in marine, leisure, material handling and industrial applications such as power supplies, load banks and charging systems.
The meter is equipped with a host of excellent features, including the dynamic backlighting, in conjunction with set-points, meaning operators are visually alerted when a parameter is out of range, while the programmable scale and custom annunciators allows users to tailor the meter for displaying critical parameters exactly how they want. The two outputs can be used to connect the APM to other systems in the process, meaning the APM Shunt Meter is much more than just a display.
The software is easy to use - simply plug into any USB port on your PC, run the freely available APM Configurator application and you're off. No drivers are required.
Positive LCD
40 segment curved bar graph display
Programmable large 4-digit display with "warning flash"
Wide viewing angle
Separate Starburst display area for annunciators, custom messages and alarm information