Trumeter APM-PROC-APO APM Process Meter 0-10V DC/0-50mA Positive LCD Digital

Order Code:

10-8558

Brand: Trumeter MPN: APM-PROC-APO EAN-13: 5060144888532

Discontinued


The Trumeter APM-PROC-APO digital rack-mount meter is designed for accurate voltage and amperage display, serving as an essential panel meter in monitoring electrical systems. Its main features include a high-visibility digital display and reliable current measurement capabilities. Typically used in control panels and industrial automation applications, it ensures precise monitoring and control.
Type Digital rack-mount meter
Display Character Height 12mm
IP Rating IP65
Assembly dimensions 68 mm x 68mm
Digits 4
Dim (L x W x H) 53 x 72 x 72 mm
Display (details) 0 - 10 V/DC 0 - 50 mA
Display technology LCD
Height 72mm
Length 53mm
Power supply (details) 12-24V AC/DC
Reading category Process Meters
Tolerance 0.1%
Width 72mm

Trustpilot