Christmas Opening Hours and Delivery Dates here

Trumeter APM-AMP-APO APM Ammeter Positive LCD Digital/4-20mA Outputs

Order Code:

10-8555

Brand: Trumeter MPN: APM-AMP-APO EAN-13: 5060144888457

Discontinued


The Trumeter APM-AMP-APO is a digital rack-mount meter designed for accurate voltage and amperage display. Featuring both a panel meter and current display, it ensures precise monitoring in industrial and laboratory settings. Commonly used in power management systems, it provides reliable performance for measuring electrical parameters.
Type Digital rack-mount meter
Display Character Height 12mm
IP Rating IP65
Assembly dimensions 68 mm x 68mm
Digits 4
Dim (L x W x H) 53 x 72 x 72 mm
Display (details) 0-5 A AC/DC direct measurement
Display range 0-1000 A AC with external current transformer
Display technology LCD
Height 72mm
Length 53mm
Power supply (details) 12-24V AC/DC
Reading Type Amperage
Recess height 72mm
Recess width 72mm
Tolerance 1%
Width 72mm

Trustpilot