Trumeter 7511 Digital Hour Meter 8-Digit Battery Powered Switch/Dry Contact

Order Code:

65-6826

Brand: Trumeter MPN: 7511
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

The 8-digit self-powered LCD timer features a 10-year battery life and compact design for versatile applications. Screw terminals allow quick wiring, and an optional 5VDC supply enables backlighting. It offers four timing modes, timing direction indication, and 9mm high digits for clear readability.
• 9mm high contrast LCD display • 10 year battery life • Minimum contact closure time 1 second • 4 timing modes • Times up or down • External reset input • 8 digit black LCD, 9mm characters with leading zero blanking • Timing Ranges include seconds, minutes and seconds, hours and 1/100ths and hours and minutes • Operating Temperature: -10°C to +60°C • Storage Temperature: -20°C to +60°C
Type Timer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot