Christmas Opening Hours and Delivery Dates here

Trumeter 6320-2500-0000 LCD Hour Meter 10-300VDC or 20-300VAC Prog

Order Code:

65-6844

Brand: Trumeter MPN: 6320-2500-0000
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

The 6320-2500-000 is an electronic, self-powered, multi-function AC & DC hour meters, with 20-300VAC / 10-300VDC / <2mA input and front button programmable. It features an 8-digit high-contrast LCD display with 0.32-inch (8mm) digits and seven icons. It offers optional programmable alerts or preset capabilities and a housing that meets NEMA 4/4X standards when installed with the supplied gasket. The 6320 is CE EMC-compliant (EN61326:2001), UL-recognized for U.S. and Canadian safety standards, and adheres to European RoHS and WEEE regulations.
• Reflective LCD display with 8 large (8mm) digits • 20-300VAC / 10-300VDC / <2mA input • Control input: External electronic reset • Front panel programming for Alert or Preset functionality • Alert feature: Up to 3 alerts available with front panel programming • Rugged construction: NEMA 4/4X, 12, and IP66 rated • Compliance & Certifications: • EMC compliant to EN61326:2001 (industrial environments) • CE compliant, UL and cUL recognized • European WEEE & RoHS compliant
Type Meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot