Trumeter 3410-2000 AC/DC Hour Meter Flush Rect Case 1/4" Spade Term Non-Reset

Order Code:

48-0840

Brand: Trumeter MPN: 3410-2000

Discontinued


The Trumeter 3410-2000 is a Non-Reset Flush Rectangular Electronic Maintenance Hour Meter that offers a maximum of 3 Redi-Alerts to alert users when service is due. Not only does the display flash to get attention, but it displays a choice of 7 different maintenance icons. The meter is supplied without a Preset Timer.

Users can program or specify the service interval and flash duration for each Redi-Alert. Flash duration is the amount of time in hours that the specific icon flashes before and after the service interval.


  • Totally sealed from moisture and dirt
  • Tachometer/Hour Meter version
  • Compact depth
  • Fits in existing panel openings
  • Always on display
  • 15+ Year Battery Life
  • Front panel programmable
  • Preset Timer with output
  • Can be programmed with starting time
  • 8-Digit LCD Display - 0.28 inch Characters
  • Input: 10-300 V DC and 20-300 V AC in Same Unit
  • Optically Isolated Input - Improve Protection
  • NEMA 4/4X, 12 and IP66 Compliance
  • Panel Cut-out: 1.45 inch (36.8mm) x 0.95 inch (24.1mm)
  • Panel thickness: 9.5mm max.
  • Supplied with gasket
  • Supplied with Flush Rectangular ¼ inch Spade Terminals Non Reset
  • Manufacturer's part: 3410-2000
Display LCD
Operating Voltage 10-300V
Outputs Alarm / Lamp

Trustpilot