Trumeter 3400-2010 LCD Counter 10-300VDC / 20-300VAC Rect Flush Mount Reset

Order Code:

65-6822

Brand: Trumeter MPN: 3400-2010
Qty Unit Price (Ex VAT)
1+ £22.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The 3400 Series LCD Totalizer/Preset Counters count pulses at 40Hz and support both AC and DC inputs. Available in five industry-standard housing options, they operate within a wide 10-300VDC and 20-300VAC range. The 3400-2010 has a flush rectangualr housing, 1/4in spade terminals and remote reset. With an optional gasket, the 3400-2010 achieves NEMA 4/4X, 12 & IP66 ratings, making it suitable for indoor and outdoor use. A polarized lens and large 0.28” (7mm) digit display ensure clear visibility in any environment.
• Operating voltage 10-300VDC / 20-300VAC • Totally Sealed • UL/cUL Recognized, CE and RoHS Compliant • AC and DC voltage input in the same unit • 8 Figure, 99999999 • Always on display • Compact depth • Fits in existing panel openings • Supplied with a Gasket (NEMA 4X, 12 rating) • Manufacturer's part: Trumeter 3400-2010
Type Counter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot