Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect EX-102 Ps/2 Keyboard Extender Cable 1.8m

Order Code:  

19-0632

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: EX-102  Copy to clipboard EAN-13: 5055781212680
 Report an error

Discontinued

This cable is designed to allow users of IBM PC/XT/AT/PS/2 and compatibles to position their mouse or keyboard further away from the main PC case.
  • Perfect for mice or keyboards with short cables
  • Aluminium shield within cable meets FCC requirements on EMI/RFI interference
  • All cables are fully moulded
  • Wiring design ensures 100% compatibility with all devices 100% of the time
  • PVC rubberised cable jacket provides added durability
  • Supplied in lengths of 1.8m
Type Extender cable
Cable Length 2m
Connector Type A PS/2 Plug
Connector Type B PS/2 Socket
Colour Beige
Cable Diameter 4.12mm
CPU Connection 6 PIN MINI DIN
Height 18mm
Jacket Material PVC
Length 2m

Reviews


Be the first to submit a review