Christmas Opening Hours and Delivery Dates here

TruConnect 16-1720 1.8m UK Plug IEC C13 Black Mains Lead

Order Code:

16-1720

Brand: TruConnect MPN: 16-1720 EAN-13: 5055781217685
  • Quickly find another product in this range by Length:

    1.8m 3m
Qty Unit Price (Inc VAT)
1+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 3 days

This IEC C13 to UK mains cable can be used for powering a wide variety of electrical appliances such as PC base units, monitors, printers, photocopiers and a whole host of other equipment.

The PVC connectors are sonic-welded to produce a high quality cable which is perfect for both home and office use.


  • UK plug to IEC C13 mains lead
  • Length: 1.8m
  • 0.75mm² cores
  • UK plug fitted with 5A fuse
Length 1.8m
Colour Black
Type C13 (IEC)
Nominal Current 5A
Plug Type UK 13A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot