Christmas Opening Hours and Delivery Dates here

TruComponents Assortment Box 264.8 x 33.5 x 138mm - 12 Fixed Compartments

Order Code:

65-2869

Brand: TruComponents MPN: 1564790 EAN-13: 4016139209647

Discontinued


This assortment has a drawer-like design and 12x fixed compartments. The boxes may be connected together side-by-side or stacked on top of each other.
  • Handle for pulling "drawer" out
  • 12x Compartments
  • Dimensions 264.8 x 138 x 33.5 mm
  • Grey ABS
Number of Compartments 12
Height 33.5mm
Width 138mm
Length 264.8mm
Material ABS

Trustpilot