Christmas Opening Hours and Delivery Dates here

TruComponents 783034 Toggle Switch,Panel Mount,SPST,Illuminated,Solder Pins

Order Code:

78-3034

Brand: TruComponents MPN: 783034 EAN-13: 2050004954029
Qty Unit Price (Ex VAT)
2+ £2.65
5+ £2.53
10+ £2.42
25+ £2.37
50+ £2.32
100+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,953 in stock, despatched in 4 working days

The TruComponents R13-133L-SQ-RED toggle switch is an illuminated SPST rocker switch designed for panel mounting. With a robust 12 V DC and 30 A capacity, this switch features a red LED, and solder pins for reliable connection. Ideal for automotive and industrial applications, it ensures efficient on/off control and visibility in low-light conditions.
Current Rating (Amps) 30A
Illumination Type Spot lighting
Bulb Type LED (monochrome)
Colour Red
Factory colour Black
Misc Attribute TC-R13-133L-SQ RED
Type Toggle Switch
Voltage Rating 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot