Christmas Opening Hours and Delivery Dates here

TruComponents 782724 Capacitive ,Panel Mount,Off/(On),SPST-NO,Pre-Wired,IP65

Order Code:

78-2724

Brand: TruComponents MPN: 782724 EAN-13: 4064161189246
Qty Unit Price (Ex VAT)
1+ £27.75
5+ £27.08
10+ £26.46
25+ £25.85
50+ £25.28
100+ £24.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 09/01/2026

The TruComponents TC-9554816 is a capacitive touch switch that operates as an Off/(On) SPST-NO type, pre-wired for easy installation. It is rated for 24 V and 0.5 A with an IP65 protection, suitable for outdoor or dusty environments. The switch is typically used in control panels and machinery where illuminated red and green indicators are necessary for on-site monitoring.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 0.5A
(Ø) 28mm
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button diameter 13.5mm
Casing/button colour Stainless steel
Connection Open end cable
Contact Resistance 20mΩ
Dim (Ø) 28 mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 25mm
Insulation Resistance 600VDC 10MΩ
IP Rating IP65
Lighting type Circular lighting 2.4 mm
Material Stainless steel
Max. temperature 55°C
Min. temperature -25°C
Misc Attribute 1 PNP output, LED operating voltage 12 V
Misc Attribute 2 TC-9554816
Recess diameter 25mm
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot