Easter Opening Hours and Delivery Dates here

TruComponents 751621 Rocker switch,Panel Mount,(On)/Off/(On),DPDT,Quick Connect

Order Code:

75-1621

Brand: TruComponents MPN: 751621 EAN-13: 4064161199221
Qty Unit Price (Ex VAT)
1+ £5.16
5+ £4.79
10+ £4.47
25+ £4.19
50+ £3.95
100+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,912 in stock, despatched in 4 working days

The TruComponents 751621 Rocker Switch is a high-quality, panel mount switch designed for versatile performance in various applications.

This Double Pole Double Throw (DPDT) switch features a momentary (On)/Off/(On) configuration, making it ideal for tasks requiring temporary on/off control.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751621 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration DPDT
Switch Function (On)/Off/(On)
Current Rating (Amps) 16A
Actuator Marking
Illumination Type None
Illumination Colour None
Casing/button colour Black
Contact Material Copper alloy
Dim (L x W x H) 32 x 25 x 36 mm
Electrical lifespan 10000 times
Height 36mm
Insulation Resistance DC 500 V 100 MΩ OR MORE.
Length 32mm
Material ABS/polyester
Max. temperature 80°C
Min. temperature -10°C
Number of Pins 6
Termination Style Type C CEE 7/16 plug 6.3 mm
Type Rocker Switch
Voltage Rating 250V AC
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot