Christmas Opening Hours and Delivery Dates here

TruComponents 654996 Eurocard PCB Phenolic 100mmx60mm 35µm,Pitch:5 mm 4 pc(s)

Order Code:

65-4996

Brand: TruComponents MPN: 654996 EAN-13: 4053199971664
Qty Unit Price (Ex VAT)
1+ £8.05
3+ £7.86
5+ £7.67
10+ £7.49
20+ £7.32
50+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

654996 Eurocard PCB, designed for optimal performance and reliability. Measuring 100mm x 60mm with a thickness of 35µm, this phenolic printed circuit board is perfect for various electronic applications. With a pitch of 5mm, it ensures compatibility and ease of use in your projects. Available in a convenient pack of four, this PCB is an excellent choice for both hobbyists and professionals looking to enhance their electronic designs.
Type Eurocard PCB
Hole Diameter 1mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 5mm
Dim (L x W) 100 mm x 60 mm
Length 100mm
Misc Attribute 1 single sided
Misc Attribute 2 T1906SA036
Plastic free packaging Plastic-free packaging
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot