Christmas Opening Hours and Delivery Dates here

TruComponents 654994 Eurocard PCBUnclad 160mmx100mm 35 µm,Pitch:2.54 mm 4 pc(s)

Order Code:

65-4994

Brand: TruComponents MPN: 654994 EAN-13: 4053199974726

Discontinued


654994 Eurocard PCB, an unclad printed circuit board measuring 160mm x 100mm with a precision of 35 µm and a pitch of 2.54 mm. This product is available in a convenient pack of four, making it ideal for various electronic projects and applications. Enhance your designs with reliable performance and versatility, ensuring that your components fit seamlessly.
Type Eurocard PCB
Hole Diameter 1mm
Thickness 1.5mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dim (L x W) 160 mm x 100 mm
Length 160mm
Misc Attribute 1 single sided
Misc Attribute 2 T1906SA028
Plastic free packaging Plastic-free packaging
Width 100mm

Trustpilot