Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruCap X7R0805 473K 50V 47n 0805 X7r Chip Capacitor - Pack of 100

Order Code:  

71-1375

  Copy to clipboard
Brand: TruCap  Copy to clipboard MPN: X7R0805 473K 50V  Copy to clipboard
 Report an error

Discontinued

A 50V X7R multilayer ceramic chip capacitor in industry standard 0805 style packages with nickel barrier terminations. Offers high performance and excellent reliability where high packaging densities are required. Supplied in strips of 100 pieces


Type MLCC
Material Ceramic
Capacitance 47nF
Voltage 50V
Tolerance 10%
Operating Temperature -55 to +125°C
Dimensions 2 x 1.25 x 1.4mm

Reviews


Be the first to submit a review