TRU COMPONENTS TC-10095964 Silica Gel Sachet 5g Transparent 58x47x3mm 250pcs

Order Code:

18-2063

Brand: TruComponents MPN: TC-10095964 EAN-13: 4064161206943

Discontinued


TruComponents TC-10095964 is a high-quality silica gel sachet designed to provide effective moisture absorption for various applications. Each sachet contains 5 grams of silica gel housed within a transparent packaging measuring 58 x 47 x 3 mm, offering a compact solution for environments where humidity control is critical. This product comes as a set of 250 pieces, making it suitable for bulk usage in industrial and technological settings. Engineers often utilise these sachets in electronics packaging, aerospace components, and storage containers to prevent moisture damage and maintain the integrity of sensitive materials. The TruComponents TC-10095964 is also identified by its alternate description, 2523991, ensuring compatibility with inventory systems.
Type Silica gel sachet
Colour Transparent
Content 250
Dimensions (L x W x H) 58 x 47 x 3 mm
Height 3mm
Length 58mm
Material Silica gel
Product Type Silica gel sachet
Weight 5g
Width 47mm

Trustpilot