TRU COMPONENTS TC-10095960 Silica gel sachet Transparent 3 g 54x34x3 mm 250pc

Order Code:

18-2062

Brand: TruComponents MPN: TC-10095960 EAN-13: 4064161206936

Discontinued


TruComponents TC-10095960 is a silica gel sachet designed to prevent moisture damage by effectively adsorbing water vapour from its surroundings. This product, also recognised as 2523990, contains 3 grams of high-quality silica gel housed within a transparent sachet, measuring 54x34x3 mm. Suitable for a wide range of engineering applications, it is commonly utilised in electronics packaging, equipment storage, and various industrial processes where humidity control is critical. The sachets are provided in quantities of 250, offering a practical solution for bulk usage or frequent replacement needs.
Type Silica gel sachet
Colour Transparent
Content 250
Dimensions (L x W x H) 54 x 34 x 3 mm
Height 3mm
Length 54mm
Material Silica gel
Product Type Silica gel sachet
Weight 3g
Width 34mm

Trustpilot