TRU COMPONENTS TC-10095956 Silica gel sachet 1g 40x30x3mm Transparent 250 pcs

Order Code:

18-2061

Brand: TruComponents MPN: TC-10095956 EAN-13: 4064161206929

Discontinued


TruComponents TC-10095956 is a silica gel sachet, designed with precision to fulfil the requirements of moisture control applications in various engineering settings. Each sachet measures 40 x 30 x 3 mm and contains 1 gram of silica gel, provided in a package of 250 units, aimed at preventing moisture damage in sensitive environments. This product, also referenced by the alternate description 2523989, maintains transparency to facilitate easy inspection of saturation levels. The silica gel sachets are ideal for use in electronics packaging, optical equipment, and other scenarios where moisture ingress could impair functionality or longevity. Engineers value these sachets for their reliability in maintaining optimal environmental conditions for sensitive components.
Type Silica gel sachet
Colour Transparent
Content 250
Dimensions (L x W x H) 40 x 30 x 3 mm
Height 3mm
Length 40mm
Material Silica gel
Product Type Silica gel sachet
Weight 1g
Width 30mm

Trustpilot