TRU COMPONENTS TC-10095952 Silica gel sachet 10g Transparent 72x57x3mm 250pcs

Order Code:

18-2060

Brand: TruComponents MPN: TC-10095952 EAN-13: 4064161206912

Discontinued


TruComponents TC-10095952 is a high-quality silica gel sachet, identified alternatively as 2523988 - TruComponents TC-10095952. Each sachet contains 10 grams of transparent silica gel, enclosed within dimensions of 72 mm by 57 mm by 3 mm, and comes in a package of 250 pieces. The sachets are designed for moisture absorption, making them essential for maintaining dry conditions in closed environments. They are commonly utilised in packaging, electronics, and storage applications where moisture control is critical to preserving the integrity and functionality of sensitive components. The silica gel's robustness and efficiency are invaluable in engineering domains where precise environmental conditions are necessary.
Type Silica gel sachet
Colour Transparent
Content 250
Dimensions (L x W x H) 72 x 57 x 3 mm
Height 3mm
Length 72mm
Material Silica gel
Product Type Silica gel sachet
Weight 10g
Width 57mm

Trustpilot