Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tru Components Euro Processor Circuit Board HP 160 x 100 1.6mm Grid Pitch 2.54mm

Order Code:  

51-1079

  Copy to clipboard
Brand: TruComponents  Copy to clipboard MPN: 531351  Copy to clipboard EAN-13: 4016139256344
  • Quickly find another product in this range by Material:

    Epoxy with copper plating Hard paper with copper plating
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.14
5+ £7.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
9 in Stock, despatched same dayAdditional quantity lead time 9 days

The Euro Processor Circuit Board HP 160 x 100 x 1.6mm Grid Pitch 2.54mm is ideal for working with µ processors, and for all ICs from DIL 8 to DIL 40. Well designed with a printed conductor track on rear and connections to the following plugs: 32/64/96-pin


  • With 37-pin direct plug
  • Hard-paper with Cu coating
  • Number of Rows N/A
    Length 160mm
    Width 100mm
    Board Thickness 1.6mm
    Grid Pitch 2.54mm
    Material Hard paper with copper plating

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review