Trilux 8427640 2315 Wet room light 33 W 1200 mm ET PC LV 38/26/ML-8MC

Order Code:

17-7709

Brand: Trilux MPN: 8427640 EAN-13: 4018242937172
Qty Unit Price (Ex VAT)
1+ £58.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 24/03/2026

Trilux 8427640 is representing advanced lighting solutions for wet environments, defined by its alternate description, 3443406 - Trilux 8427640. This wet room light is engineered to provide high-efficiency illumination with a power consumption of 33 W, making it an optimal choice for environments requiring robust moisture resistance. The light measures 1200 mm in length, featuring a durable ET PC housing and an IP rating suitable for wet conditions. Its design ensures longevity and consistent performance, often employed in industrial settings, laboratories, and washrooms where reliability and safety are paramount. Due to its technical specifications, it is well-suited for incorporation into lighting systems where environmental protection is a necessity.
Type Wet room light
Length 1270mm
Power 33W
Colour temperature 4000 - 6000 K
Dimensions (L x W x H) 1270 x 60.5 x 60 mm
Height 60mm
Light bulb included Yes
Light features Single and multi-circuit option
Luminous Flux 2600lm
Operating Voltage 230V
Product Type Wet room light
Total luminous flux 3800lm
Weight 1.1kg
Width 60.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot