Christmas Opening Hours and Delivery Dates here

Treston BS550T Double Cabinet Stand For 8 x 550 Series Cabinets

Order Code:

14-1272

Brand: Treston MPN: BS-550T
  • Country of Origin: Finland
  • View All

Discontinued


A double-sided stand for use with Treston 550 Series Storage Cabinets.


  • Double Sided Stand BS-550T Holds 8 cabinets (supplied separately)
  • Designed to be used with the 550 series of cabinets
  • Constructed from epoxy powder-coated steel with a grey finish
  • Three aluminium rails are included
  • Load capacity 240kg
  • Overall dimensions 600 x 760 x 1585mm

Cabinets not included.

Click here for details of the Treston 550 series storage cabinets


Type Cabinet stand
Height 1.585m
Width 760mm
Colour Grey
Material Polypropylene
Length 600mm

Trustpilot