Christmas Opening Hours and Delivery Dates here

Treston 4010-5 Red Bin 92 x 400 x 82mm

Order Code:

14-1379

Brand: Treston MPN: 4010-5
  • Country of Origin:
  • View All

Discontinued


A red polypropylene storage bin from Treston, ideal for use in small parts retrieval systems, drawer cabinets and mobile shelving.
  • Corrugated base
  • Size 400 x 92 x 82mm
  • Supplied with full width bin label and protective label shield
Type Bin / drawer
Height 82mm
Width 92mm
Colour Red
Material Polypropylene
Length 400mm

Accessories


Trustpilot