Christmas Opening Hours and Delivery Dates here

Transcend TS8GSDU1 8GB SD Card Class 10, UHS-I 45MB/s

Order Code:

63-8897

Brand: Transcend MPN: TS8GSDU1

Discontinued


This SD card from Transcend combines the already impressive Class 10 specification with the performance boost of UHS-I. When paired with UHS-I compatible devices, the card offers blazing-fast transfer speeds, perfect for high-speed consecutive shooting and smooth full HD video recording.


  • Storage capacity: 8GB
  • Transfer rate (max): 60MB/s 400x
  • Class 10 compliant - Fully compatible with SD 3.01 standards
  • Supports Ultra High Speed Class 1 specification (U1)
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Smooth full HD video recording performance
  • RecoveRx photo recovery software
  • Operating temperature: -25°C to +85°C
  • Dimensions: 32 x 24 x 2.1mm
  • Manufacturer's part TS8GSDU1

Trustpilot