Easter Opening Hours and Delivery Dates here

Transcend TS8GJFV70 Jetflash V70 8GB USB Flash Drive

Order Code:

63-9365

Brand: Transcend MPN: TS8GJFV70
  • Country of Origin:
  • View All

Discontinued


This 8GB USB flash drive from Transcend has been designed for rugged indoor/outdoor daily use, offering excellent resistance to shock, moisture, dust and other contaminants, keeping your data fully protected. The drive is manufactured with durable eco-friendly rubber, making it easy to grip.


  • Memory capacity: 8GB
  • Slim and lightweight
  • Splash/shock/dust-resistant
  • Easy Plug and Play installation
  • Fully compatible with Hi-Speed USB 2.0
  • Offers free download of Transcend Elite and RecoveRx
  • Transcend Elite data management software
  • Certificates: CE, FCC, BSMI
  • Meets U.S MIL-STD-810G 516.6 military drop-test standards
  • Size: 63 x 22 x 10.5mm
  • Weight: 15g
  • Manufacturer's part TS8GJFV70

System requirements: Microsoft Windows 2000/XP/Vista/7/8/8.1/10/Mac OS 9.0 or later and Linux Kernel 2.4.2 or later.
Size 63 x 22 x 10.5mm

Trustpilot