Transcend TS8GJF590K Jetflash 590 8GB USB Flash Drive - Black

Order Code:

63-9302

Brand: Transcend MPN: TS8GJF590K

Discontinued


This USB flash drive from Transcend has Hi-Speed USB 2.0 transfer rates and an extra large capacity. It is assembled with fashionable casing, yet remains incredibly lightweight, and therefore ideal when on the go. The drive includes a lanyard/keychain loop for easy attachment and portability, plus a capless design featuring a sliding USB connector for one-handed operation.


  • Transcend Elite data management software
  • Slim and lightweight
  • Memory capacity: 8GB
  • Size: 63.6 x 21.2 x 10.6mm (L x W x D)
  • Weight: 4.9g
  • Interface: USB 2.0
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS8GJF590K

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot