Transcend TS8GJF350 Jetflash 350 8GB USB Flash Drive

Order Code:

63-8701

Brand: Transcend MPN: TS8GJF350

Discontinued


This USB flash drive from Transcend offers fast data transfer speeds and a storage capacity of 8GB, making it ideal for storing personal data, work documents, digital photos, music files and complete films! It is simple, slim and stylish, with a weight of just 8.5g - perfect for carrying in a coat or shirt pocket.


  • 8GB storage capacity
  • USB 2.0 interface
  • Lanyard/keyring loop
  • Size: 60 x 18.6 x 8.7mm (L x H x W)
  • FREE Transcend Elite data management software
  • Certificates: CE, FCC, BSMI, C-tick, KCC
  • Manufacturer's part TS8GJF350

System requirements: Microsoft Windows XP, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 10, Mac OS 10.5 or later, Linux Kernel 2.4.2 or later.

Trustpilot