Christmas Opening Hours and Delivery Dates here

Transcend TS8GCF300 CompactFlash 300x Memory Card 8GB

Order Code:

63-9158

Brand: Transcend MPN: TS8GcF300

Discontinued


This memory card from Transcend has been designed for POS and embedded systems that require both industrial reliability and ultra high speed data transfer. The card includes a host of rich features, including built-in ECC (Error Correction Code) functionality and wear-leveling algorithm, ensuring highly reliable of data transfer. It is also compliant with CompactFlash specification version 4.1 and supports S.M.A.R.T (self-defined), Security Command and Wear-Levelling to extend product life.


  • Storage capacity: 8GB
  • Read (max.): 57MB/s
  • Write (max.): 38MB/s
  • 300x transfer performance
  • Operating temperature: -25°C to 85°C
  • Size: 42.8 x 36.4 x 3.3mm
  • MTBF(hours): 1,000,000 hours
  • Operation modes: PC Card Memory, PC Card IO, True IDE
  • True IDE mode supports: UDMA0-5, MDMA0-4, PIO0-6
  • True IDE mode: Fixed Disk (Standard)
  • PC card mode supports up to Ultra DMA Mode 5
  • PC card mode: removable disk (standard)
  • Power Shield prevents data loss in the event of a sudden power outage (optional feature)
  • Manufacturer's part TS8GCF300

Trustpilot